+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMA0515DC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA0515DC
TME Symbol:
NMA0515DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
DIP
Mounting
THT
Manufacturer series
NMA
Body dimensions
19.5x9.8x6.8mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.4 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMA0515DC
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 75 pcs - 4.67 USDGross price for quantities from 75 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.