+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMA0515SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA0515SC
TME Symbol:
NMA0515SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Mounting
THT
Body dimensions
19.5x10x6mm
Efficiency
78%
Operating temperature
-40...85°C
Number of outputs
2
Dimensions
Gross weight2.153 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMA0515SC
41 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
Net price for quantities from 40 pcs - 5.41 USDGross price for quantities from 40 pcs - 5.41 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs