+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMA1212DC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA1212DC
TME Symbol:
NMA1212DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
DIP
Mounting
THT
Manufacturer series
NMA
Body dimensions
19.5x9.8x6.8mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.51 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMA1212DC
0 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.47 USDGross price for quantities from 100 pcs - 4.47 USD
Net price for quantities from 125 pcs - 4.40 USDGross price for quantities from 125 pcs - 4.40 USD
Net price for quantities from 150 pcs - 4.34 USDGross price for quantities from 150 pcs - 4.34 USD
Net price for quantities from 250 pcs - 4.15 USDGross price for quantities from 250 pcs - 4.15 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
Net price for quantities from 625 pcs - 3.87 USDGross price for quantities from 625 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs