+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMA1215SC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMA1215SC
TME Symbol:
NMA1215SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
SIP
Mounting
THT
Manufacturer series
NMA
Body dimensions
19.5x6x10mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.145 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMA1215SC
25 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 250 pcs - 4.29 USDGross price for quantities from 250 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs