+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME0505DC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME0505DC
TME Symbol:
NME0505DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
PCB
Body dimensions
11.6x9.9x6.9mm
Efficiency
69%
Operating temperature
-40...85°C
Switching frequency
110kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight1.575 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NME0505DC
19 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
Net price for quantities from 35 pcs - 7.26 USDGross price for quantities from 35 pcs - 7.26 USD
Net price for quantities from 105 pcs - 6.79 USDGross price for quantities from 105 pcs - 6.79 USD
Net price for quantities from 175 pcs - 6.33 USDGross price for quantities from 175 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs