+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME0505SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME0505SC
TME Symbol:
NME0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NME
Body dimensions
11.53x6.1x10mm
Efficiency
69%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.333 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NME0505SC
55 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 35 pcs - 5.19 USDGross price for quantities from 35 pcs - 5.19 USD
Net price for quantities from 105 pcs - 5.00 USDGross price for quantities from 105 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs