+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME0512DC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83mA; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME0512DC
TME Symbol:
NME0512DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83mA
Case
DIP
Mounting
THT
Manufacturer series
NME
Body dimensions
11.6x9.9x6.9mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.58 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NME0512DC
83 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 70 pcs - 6.52 USDGross price for quantities from 70 pcs - 6.52 USD
Net price for quantities from 105 pcs - 6.37 USDGross price for quantities from 105 pcs - 6.37 USD
Net price for quantities from 175 pcs - 6.18 USDGross price for quantities from 175 pcs - 6.18 USD
Net price for quantities from 280 pcs - 6.00 USDGross price for quantities from 280 pcs - 6.00 USD
Net price for quantities from 350 pcs - 5.93 USDGross price for quantities from 350 pcs - 5.93 USD
Net price for quantities from 525 pcs - 5.79 USDGross price for quantities from 525 pcs - 5.79 USD
Net price for quantities from 840 pcs - 5.65 USDGross price for quantities from 840 pcs - 5.65 USD
Net price for quantities from 3500 pcs - 5.32 USDGross price for quantities from 3500 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs