+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME0512SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME0512SC
TME Symbol:
NME0512SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
NME
Body dimensions
11.53x6.1x10mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.31 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NME0512SC
62 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 5.69 USDGross price for quantities from 25 pcs - 5.69 USD
Net price for quantities from 35 pcs - 5.53 USDGross price for quantities from 35 pcs - 5.53 USD
Net price for quantities from 105 pcs - 5.00 USDGross price for quantities from 105 pcs - 5.00 USD
Net price for quantities from 140 pcs - 4.86 USDGross price for quantities from 140 pcs - 4.86 USD
Net price for quantities from 175 pcs - 4.75 USDGross price for quantities from 175 pcs - 4.75 USD
Net price for quantities from 280 pcs - 4.53 USDGross price for quantities from 280 pcs - 4.53 USD
Net price for quantities from 350 pcs - 4.42 USDGross price for quantities from 350 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs