+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME0515SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 67mA; SIP4


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME0515SC
TME Symbol:
NME0515SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
67mA
Case
SIP4
Mounting
PCB
Body dimensions
11.53x10x6.1mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
110kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight1.357 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NME0515SC
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.01 USDGross price for quantities from 5 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 25 pcs - 5.67 USDGross price for quantities from 25 pcs - 5.67 USD
Net price for quantities from 35 pcs - 5.36 USDGross price for quantities from 35 pcs - 5.36 USD
Net price for quantities from 70 pcs - 5.29 USDGross price for quantities from 70 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs