+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NME1212DC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 83mA; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NME1212DC
TME Symbol:
NME1212DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
83mA
Case
DIP
Mounting
THT
Manufacturer series
NME
Body dimensions
11.6x9.9x6.9mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.593 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NME1212DC
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 20 pcs - 5.23 USDGross price for quantities from 20 pcs - 5.23 USD
Net price for quantities from 35 pcs - 5.06 USDGross price for quantities from 35 pcs - 5.06 USD
Net price for quantities from 70 pcs - 4.86 USDGross price for quantities from 70 pcs - 4.86 USD
Net price for quantities from 175 pcs - 4.62 USDGross price for quantities from 175 pcs - 4.62 USD
Net price for quantities from 630 pcs - 4.33 USDGross price for quantities from 630 pcs - 4.33 USD
Net price for quantities from 1680 pcs - 4.21 USDGross price for quantities from 1680 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs