+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMH1212SC

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMH1212SC
TME Symbol:
NMH1212SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP
Mounting
THT
Manufacturer series
NMH
Body dimensions
19.5x7.5x10mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.76 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMH1212SC
0 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 25 pcs - 9.22 USDGross price for quantities from 25 pcs - 9.22 USD
Net price for quantities from 250 pcs - 8.02 USDGross price for quantities from 250 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)