+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMH2415SC

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMH2415SC
TME Symbol:
NMH2415SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
SIP
Mounting
THT
Manufacturer series
NMH
Body dimensions
19.5x7.5x10mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.81 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMH2415SC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
Net price for quantities from 25 pcs - 8.67 USDGross price for quantities from 25 pcs - 8.67 USD
Packaging method by the manufacturer:Tube = 25 pcs