+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ0303SAC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ0303SAC
TME Symbol:
NMJ0303SAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP
Mounting
THT
Manufacturer series
NMJ
Body dimensions
19.5x9.8x12.5mm
Efficiency
65%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMJ0303SAC
0 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 25 pcs - 12.24 USDGross price for quantities from 25 pcs - 12.24 USD
Net price for quantities from 50 pcs - 11.50 USDGross price for quantities from 50 pcs - 11.50 USD
Net price for quantities from 75 pcs - 11.01 USDGross price for quantities from 75 pcs - 11.01 USD
Net price for quantities from 100 pcs - 10.67 USDGross price for quantities from 100 pcs - 10.67 USD
No. of pieces (Multiplicity: 1)