+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ0505SAC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP7

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ0505SAC
TME Symbol:
NMJ0505SAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
PCB
Body dimensions
19.5x12.5x9.8mm
Efficiency
68%
Operating temperature
-40...85°C
Switching frequency
45kHz
Insulation voltage
5.2kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMJ0505SAC
0 in TME stock
Net price for quantities from 1 pcs - 14.01 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 25 pcs - 12.95 USDGross price for quantities from 25 pcs - 12.95 USD
Net price for quantities from 50 pcs - 12.28 USDGross price for quantities from 50 pcs - 12.28 USD
Net price for quantities from 100 pcs - 11.41 USDGross price for quantities from 100 pcs - 11.41 USD
Net price for quantities from 125 pcs - 11.08 USDGross price for quantities from 125 pcs - 11.08 USD
Net price for quantities from 175 pcs - 10.60 USDGross price for quantities from 175 pcs - 10.60 USD
Net price for quantities from 250 pcs - 10.05 USDGross price for quantities from 250 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)