+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMK2415SAC

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 133mA

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMK2415SAC
TME Symbol:
NMK2415SAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output current
0.133A
Case
SIP
Mounting
THT
Manufacturer series
NMK
Body dimensions
19.6x7.6x10mm
Efficiency
88%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.8 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMK2415SAC
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.41 USDGross price for quantities from 10 pcs - 7.41 USD
Net price for quantities from 100 pcs - 7.15 USDGross price for quantities from 100 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)