+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NML0505SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP4

Manufacturer: Murata Power Solutions

Manufacturer part number:
NML0505SC
TME Symbol:
NML0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP4
Mounting
PCB
Body dimensions
14x10x7.5mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
90kHz
Insulation voltage
1kV
Number of outputs
1
Gross weight2.05 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NML0505SC
16 in TME stock
Net price for quantities from 1 pcs - 10.86 USDGross price for quantities from 1 pcs - 10.86 USD
Net price for quantities from 10 pcs - 10.04 USDGross price for quantities from 10 pcs - 10.04 USD
Net price for quantities from 25 pcs - 9.40 USDGross price for quantities from 25 pcs - 9.40 USD
Net price for quantities from 35 pcs - 9.13 USDGross price for quantities from 35 pcs - 9.13 USD
Net price for quantities from 70 pcs - 8.85 USDGross price for quantities from 70 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs