+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NML0515SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 133mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NML0515SC
TME Symbol:
NML0515SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.133A
Case
SIP
Mounting
THT
Manufacturer series
NML
Body dimensions
14x7.5x10mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.026 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NML0515SC
0 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
Net price for quantities from 10 pcs - 10.57 USDGross price for quantities from 10 pcs - 10.57 USD
Net price for quantities from 25 pcs - 9.96 USDGross price for quantities from 25 pcs - 9.96 USD
Net price for quantities from 35 pcs - 9.72 USDGross price for quantities from 35 pcs - 9.72 USD
Net price for quantities from 105 pcs - 8.98 USDGross price for quantities from 105 pcs - 8.98 USD
Net price for quantities from 175 pcs - 8.64 USDGross price for quantities from 175 pcs - 8.64 USD
Net price for quantities from 280 pcs - 8.34 USDGross price for quantities from 280 pcs - 8.34 USD
Net price for quantities from 350 pcs - 8.18 USDGross price for quantities from 350 pcs - 8.18 USD
Net price for quantities from 875 pcs - 7.58 USDGross price for quantities from 875 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs