+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NML1212SC

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: Murata Power Solutions

Manufacturer part number:
NML1212SC
TME Symbol:
NML1212SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP
Mounting
THT
Manufacturer series
NML
Body dimensions
14x7.5x10mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.062 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NML1212SC
29 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
Net price for quantities from 35 pcs - 9.35 USDGross price for quantities from 35 pcs - 9.35 USD
Net price for quantities from 105 pcs - 8.79 USDGross price for quantities from 105 pcs - 8.79 USD
Net price for quantities from 350 pcs - 8.22 USDGross price for quantities from 350 pcs - 8.22 USD
Net price for quantities from 630 pcs - 7.93 USDGross price for quantities from 630 pcs - 7.93 USD
Net price for quantities from 1015 pcs - 7.70 USDGross price for quantities from 1015 pcs - 7.70 USD
Net price for quantities from 1680 pcs - 7.45 USDGross price for quantities from 1680 pcs - 7.45 USD
Net price for quantities from 7000 pcs - 6.85 USDGross price for quantities from 7000 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs