+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NOMCT16031002AT5

Resistor: thin film; 10kΩ; SMD; 400mW; ±0.1%; -55÷125°C; 25ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
NOMCT16031002AT5
TME Symbol:
NOMCT16031002AT5

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
10kΩ
Mounting
SMD
Power
0.4W
Tolerance
±0.1%
Operating temperature
-55...125°C
Temperature coefficient
25ppm/°C
Number of resistors
15
Gross weight2 g
Certificates
See other products in this category: Resistor networks VISHAY,
*
NOMCT16031002AT5
0 in TME stock
Net price for quantities from 500 pcs - 7.03 USDGross price for quantities from 500 pcs - 7.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.