+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP17-R8B

RFID reader; 8÷24V; single-wire,WIEGAND; Ø25x22mm; black; M20x1.5

NEW

Manufacturer: NETRONIX

Manufacturer part number:
NP17-R8B
TME Symbol:
NP17-R8B

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
Ø25x22mm
Kind of transponder
Mifare Classic
Body colour
black
Frequency
13.56MHz
Mounting
M20x1.5
Supply voltage
  • 8...24V
Interface
  • single-wire
  • WIEGAND
Communications modules features
  • antenna
  • LED status indicator
Gross weight1 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
NP17-R8B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.38 USDGross price for quantities from 1 pcs - 31.38 USD
Net price for quantities from 3 pcs - 31.13 USDGross price for quantities from 3 pcs - 31.13 USD
Net price for quantities from 10 pcs - 30.87 USDGross price for quantities from 10 pcs - 30.87 USD