+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP8S2D203QE

Switch: push-button; Pos: 2; SPDT; 5A/32VDC; ON-(OFF); Illumin: none


Manufacturer: C&K

Manufacturer part number:
NP8S2D203QE
TME Symbol:
NP8S2D203QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
5A / 32V DC
Switching method
ON-(OFF)
Illumination
none
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
mushroom
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
soldered
Body dimensions
Ø13.95x11.3mm
Manufacturer series
NP
Operating temperature
-40...85°C
Gross weight4.735 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
NP8S2D203QE
110 in TME stock
Net price for quantities from 1 pcs - 32.23 USDGross price for quantities from 1 pcs - 32.23 USD
Net price for quantities from 10 pcs - 27.81 USDGross price for quantities from 10 pcs - 27.81 USD
Net price for quantities from 25 pcs - 26.33 USDGross price for quantities from 25 pcs - 26.33 USD
Net price for quantities from 40 pcs - 25.61 USDGross price for quantities from 40 pcs - 25.61 USD
Net price for quantities from 80 pcs - 24.61 USDGross price for quantities from 80 pcs - 24.61 USD
Net price for quantities from 160 pcs - 23.67 USDGross price for quantities from 160 pcs - 23.67 USD
Net price for quantities from 400 pcs - 22.50 USDGross price for quantities from 400 pcs - 22.50 USD
Net price for quantities from 800 pcs - 21.67 USDGross price for quantities from 800 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs