+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPC1602WRP-FWT-I

Display: LCD; alphanumeric; STN Negative; 16x2; 84x44x13.2mm; LED

Manufacturer: POWERTIP

Manufacturer part number:
NPC1602WRP-FWT-I
TME Symbol:
NPC1602WRP-FWT-I

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Dimensions
84x44x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U-0T
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Luminosity
30...40cd/m2
Contrast
118:1
Chromatic coordinates
x: 0.27; y: 0.24
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit
  • 6800
Gross weight37.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays POWERTIP,
*
NPC1602WRP-FWT-I
9 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 6.30 USDGross price for quantities from 3 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 25 pcs - 5.14 USDGross price for quantities from 25 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.