+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPP-C624-002

Patch panel; Cablexpert; RACK; black; RJ45 socket x24; rack 19"

Manufacturer: GEMBIRD

Manufacturer part number:
NPP-C624-002
TME Symbol:
NPP-C624-002

Specification

Manufacturer
GEMBIRD
Type of network accessories
patch panel
Manufacturer series
Cablexpert
Version
RACK
Colour
black
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 6
Body dimensions
483x111x45mm
Useful height (U)
1U
Gross weight1.6163 kg
Certificates
EAN code8716309079587
See other products in this category: Computer Accessories - Others GEMBIRD,
See other products from this series.:
*
NPP-C624-002
11 in TME stock
Net price for quantities from 1 pcs - 59.45 USDGross price for quantities from 1 pcs - 59.45 USD
Net price for quantities from 3 pcs - 52.84 USDGross price for quantities from 3 pcs - 52.84 USD
Net price for quantities from 5 pcs - 46.24 USDGross price for quantities from 5 pcs - 46.24 USD
No. of pieces (Multiplicity: 1)