+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPP-C648CM-001

Patch panel; Cablexpert; RACK; black; RJ45 socket x48; rack 19"

Manufacturer: GEMBIRD

Manufacturer part number:
NPP-C648CM-001
TME Symbol:
NPP-C648CM-001

Specification

Manufacturer
GEMBIRD
Type of network accessories
patch panel
Manufacturer series
Cablexpert
Version
RACK
Colour
black
Connection
RJ45 socket x48
Mounting
rack 19"
Number of ports
48
Standard
19"
Ethernet category
Cat 6
Body dimensions
483x89x33mm
Gross weight1.2934 kg
Certificates
EAN code8716309079570
See other products in this category: Computer Accessories - Others GEMBIRD,
See other products from this series.:
*
NPP-C648CM-001
2 in TME stock
Net price for quantities from 1 pcs - 70.08 USDGross price for quantities from 1 pcs - 70.08 USD
Net price for quantities from 3 pcs - 62.31 USDGross price for quantities from 3 pcs - 62.31 USD
Net price for quantities from 5 pcs - 54.52 USDGross price for quantities from 5 pcs - 54.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.