+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF51422-QFAB-R7

IC: SoC; QFN48; 16kBRAM,128kBFLASH; 16bit timers: 3; Bluetooth: BLE


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF51422-QFAB-R7
TME Symbol:
NRF51422-QFAB-R7

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
16kB RAM 128kB FLASH
Mounting
SMD
Number of inputs/outputs
31
Number of 16bit timers
3
Bluetooth version
BLE
Kind of architecture
Cortex M0
Data transfer rate
2Mbps
TX/RX supply current
11.8/13mA
Receiver sensitivity
-93dBm
Transmitter output power
4dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • SPI Master
  • SPI Slave
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • internal temperature sensor
  • PPI
  • PWM
  • RNG
  • RTC
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF51422-QFAB-R7
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.