+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF51422-QFAC-R

IC: SoC; QFN48; 32kBRAM,256kBFLASH; 16bit timers: 3; Bluetooth: BLE

Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF51422-QFAC-R
TME Symbol:
NRF51422-QFAC-R

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
32kB RAM 256kB FLASH
Mounting
SMD
Number of inputs/outputs
31
Number of 16bit timers
3
Bluetooth version
BLE
Kind of architecture
Cortex M0
Data transfer rate
2Mbps
TX/RX supply current
11.8/13mA
Receiver sensitivity
-93dBm
Transmitter output power
4dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • SPI Master
  • SPI Slave
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • internal temperature sensor
  • PPI
  • PWM
  • RNG
  • RTC
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF51422-QFAC-R
0 in TME stock
Net price for quantities from 3000 pcs - 3.02 USDGross price for quantities from 3000 pcs - 3.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.