+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF52832-QFAA-T

IC: SoC; QFN48; 64kBRAM,512kBFLASH; Bluetooth: 5.0,BLE; 1.7÷3.6VDC


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52832-QFAA-T
TME Symbol:
NRF52832-QFAA-T

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN48
Memory
64kB RAM 512kB FLASH
Mounting
SMD
Number of inputs/outputs
32
Bluetooth version
5.0, BLE
Kind of architecture
Cortex M4
Data transfer rate
2Mbps
TX/RX supply current
7.5/5.4mA
Receiver sensitivity
-96dBm
Transmitter output power
4dBm
Kind of core
32-bit
Interface
  • I2C
  • PDM
  • PWM
  • QDEC
  • SPI
  • UART
Supply voltage
  • 1.7...3.6V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF52832-QFAA-T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.87 USDGross price for quantities from 100 pcs - 2.87 USD