+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF52840-QIAA-R

IC: SoC; QFN73; 256kBRAM,1MBFLASH; 16bit timers: 5; 1.8÷3.6VDC


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52840-QIAA-R
TME Symbol:
NRF52840-QIAA-R

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of integrated circuit
SoC
Case
QFN73
Memory
256kB RAM 1MB FLASH
Mounting
SMD
Number of inputs/outputs
48
Number of 16bit timers
5
Bluetooth version
5.0, Mesh
Kind of architecture
Cortex M4
Data transfer rate
2Mbps
TX/RX supply current
13.6/6.4mA
Communictions protocol
ANT™, Thread, ZigBee
Receiver sensitivity
-103dBm
Transmitter output power
8dBm
Ciphering
AES128
Band
2.4GHz
Kind of core
32-bit
Interface
  • GPIO
  • I2C
  • I2S
  • QSPI
  • SPI x4
  • UART x2
  • USB 2.0
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • DMA
  • PPI
  • PWM
  • RNG
  • RSSI
  • RTC
Gross weight0.147 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NORDIC SEMICONDUCTOR,
*
NRF52840-QIAA-R
1047 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 3000 pcs - 4.12 USDGross price for quantities from 3000 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs