+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVB120VLSFT1G

Diode: Schottky rectifying; SOD123F; SMD; 20V; 1A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NRVB120VLSFT1G
TME Symbol:
NRVB120VLSFT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.34V
Max. forward impulse current
45A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
NRVB120VLSFT1G
220 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 75 pcs - 0.31 USDGross price for quantities from 75 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 300 pcs - 0.25 USDGross price for quantities from 300 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs