+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVB140ESFT3G

Diode: Schottky rectifying; SOD123F; SMD; 40V; 1A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NRVB140ESFT3G
TME Symbol:
NRVB140ESFT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.56V
Max. load current
2A
Max. forward impulse current
30A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
NRVB140ESFT3G
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.