+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVHP220SFT3G

Diode: rectifying; SMD; 200V; 2A; 50ns; SOD123F; Ufmax: 1.05V


Manufacturer: ONSEMI

Manufacturer part number:
NRVHP220SFT3G
TME Symbol:
NRVHP220SFT3G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SOD123F
Max. forward voltage
1.05V
Max. load current
4A
Max. forward impulse current
40A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
NRVHP220SFT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.