+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVHP620MFDT1G

Diode: rectifying; SMD; 200V; 3A; 25ns; DFN8; Ufmax: 1.09V; Ifsm: 80A


Manufacturer: ONSEMI

Manufacturer part number:
NRVHP620MFDT1G
TME Symbol:
NRVHP620MFDT1G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
25ns
Semiconductor structure
double independent
Case
DFN8
Max. forward voltage
1.09V
Max. load current
6A
Max. forward impulse current
80A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
NRVHP620MFDT1G
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.