+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVSRD620VCTT4G

Diode: rectifying; SMD; 200V; 3Ax2; 55ns; DPAK; Ufmax: 1.35V


Manufacturer: ONSEMI

Manufacturer part number:
NRVSRD620VCTT4G
TME Symbol:
NRVSRD620VCTT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A x2
Reverse recovery time
55ns
Semiconductor structure
common cathode, double
Case
DPAK
Max. forward voltage
1.35V
Max. load current
6A
Max. forward impulse current
50A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
NRVSRD620VCTT4G
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.