+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NS-01-80-1000

Rail; aluminium; L: 1000mm; W: 80mm; DryLin® N; linear guides

Manufacturer: IGUS

Manufacturer part number:
NS-01-80-1000
TME Symbol:
NS-01-80-1000

Specification

Manufacturer
IGUS
Type of mounting element
rail
Material
aluminium
Length
1m
Width
80mm
Manufacturer series
DryLin® N
Application
linear guides
Gross weight1.14 kg
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NS-01-80-1000
0 in TME stock
Net price for quantities from 1 pcs - 100.30 USDGross price for quantities from 1 pcs - 100.30 USD
Net price for quantities from 10 pcs - 80.24 USDGross price for quantities from 10 pcs - 80.24 USD
Net price for quantities from 20 pcs - 70.21 USDGross price for quantities from 20 pcs - 70.21 USD
No. of pieces (Multiplicity: 1)