+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSD10-48D12

Converter: DC/DC; 10.8W; Uin: 22÷72VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: MEAN WELL

Manufacturer part number:
NSD10-48D12
TME Symbol:
NSD10-48D12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
10.8W
Input voltage
22...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.42A
Output current 2
0.42A
Mounting
PCB
Manufacturer series
NSD10-D
Body dimensions
50.8x25.4x10mm
Efficiency
77%
Operating temperature
-25...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight19.83 g
EAN code4711287466286

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NSD10-48D12
0 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 5 pcs - 14.77 USDGross price for quantities from 5 pcs - 14.77 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
Net price for quantities from 20 pcs - 11.17 USDGross price for quantities from 20 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.