+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSGALAXY1200

Lamp: LED flood light; 7h; IP54; 1200lm; Galaxy 1200


Manufacturer: NightSearcher

Manufacturer part number:
NSGALAXY1200
TME Symbol:
NSGALAXY1200

Specification

Manufacturer
NightSearcher
Type of lamp
LED flood light
Nominal life
7h
IP rating
IP54
Luminosity
1200lm
Mechanical impact resistance
IK07
Engineering PN
Galaxy 1200
Power supply
  • rechargeable battery Li-Ion 3,7V 4400mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 4400mAh x1
Gross weight576.8 g
Certificates
EAN code5060033287736
See other products in this category: Light sources - lighting NightSearcher,
*
NSGALAXY1200
1 in TME stock
Net price for quantities from 1 pcs - 39.64 USDGross price for quantities from 1 pcs - 39.64 USD
Net price for quantities from 3 pcs - 35.68 USDGross price for quantities from 3 pcs - 35.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.