+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSHT800RX

Torch: LED headtorch; IP66; waterproof; 800lm; 169h; HT800RX


Manufacturer: NightSearcher

Manufacturer part number:
NSHT800RX
TME Symbol:
NSHT800RX

Specification

Manufacturer
NightSearcher
Type of torch
LED headtorch
IP rating
IP66
Light source features
waterproof
Luminosity
800lm
Nominal life
169h
Number of operation modes
3
Engineering PN
HT800RX
Power supply
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 2600mAh x1
Gross weight323.1 g
Certificates
EAN code5060033287286
See other products in this category: Torches NightSearcher,
*
NSHT800RX
3 in TME stock
Net price for quantities from 1 pcs - 104.27 USDGross price for quantities from 1 pcs - 104.27 USD
Net price for quantities from 3 pcs - 93.84 USDGross price for quantities from 3 pcs - 93.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible