+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSI-20HS

Switch: slide; Pos: 2; SPDT; 0.3A/24VDC; ON-ON; SMT; 10x2.5x6.4mm

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
NSI-20HS
TME Symbol:
NSI-20HS

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 24V DC
Switching method
ON-ON
Mounting
SMT
Leads
angled, for PCB
Body dimensions
10x2.5x6.4mm
Min. insulation resistance
10GΩ
Max. contact resistance:
30mΩ
Manufacturer series
NSI-20
Electrical life
2000 cycles
Terminal pitch
2.54mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight0.251 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
NSI-20HS
449 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)