+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSI-20S-TR

Switch: slide; Pos: 2; SPDT; 0.3A/24VDC; ON-ON; SMT; 10x2.5x6.4mm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
NSI-20S-TR
TME Symbol:
NSI-20S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 24V DC
Switching method
ON-ON
Mounting
SMT
Leads
curved, for PCB
Body dimensions
10x2.5x6.4mm
Min. insulation resistance
10GΩ
Max. contact resistance:
30mΩ
Manufacturer series
NSI-20
Electrical life
2000 cycles
Mechanical durability
10000 cycles
Operating Force
2.45N
Kind of package
reel
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
NSI-20S-TR
0 in TME stock
Net price for quantities from 700 pcs - 0.54 USDGross price for quantities from 700 pcs - 0.54 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.