+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000 ZZ2 C3 E NSK

Bearing: rolling; ball; Øint: 10mm; Øout: 26mm; W: 8mm; bearing steel

Manufacturer: NSK

Manufacturer part number:
6000 ZZ2 C3 E NSK
TME Symbol:
NSK6000-ZZ2-C3-E

Specification

Manufacturer
NSK
Type of bearing
rolling
Kind of Bearing
ball
Internal diameter
10mm
Outside diameter
26mm
Width
8mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
metal plates, two-side
Radial clearance
C3
Gross weight19.73 g
Certificates
See other products in this category: Roller Bearings NSK,
*
6000 ZZ2 C3 E NSK
27 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.