+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6302 DDU C3 E NSK

Bearing: rolling; ball; Øint: 15mm; Øout: 42mm; W: 13mm; Cage: steel

Manufacturer: NSK

Manufacturer part number:
6302 DDU C3 E NSK
TME Symbol:
NSK6302-DDU/C3-E

Specification

Manufacturer
NSK
Type of bearing
rolling
Kind of Bearing
ball
Internal diameter
15mm
Outside diameter
42mm
Width
13mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Bearing seal
caoutchouc, two-side
Radial clearance
C3
Gross weight84.32 g
Certificates
See other products in this category: Roller Bearings NSK,
*
6302 DDU C3 E NSK
10 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.