+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI020.0020

Compact cylinder; Piston diam: 20mm; Piston stroke: 20mm; 2÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
NSKI020.0020
TME Symbol:
NSKI020.0020

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
20mm
Piston stroke
20mm
Thread
M6
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI020.0020
0 in TME stock
Net price for quantities from 1 pcs - 58.75 USDGross price for quantities from 1 pcs - 58.75 USD
Net price for quantities from 5 pcs - 54.91 USDGross price for quantities from 5 pcs - 54.91 USD
Net price for quantities from 10 pcs - 51.07 USDGross price for quantities from 10 pcs - 51.07 USD
No. of pieces (Multiplicity: 1)