+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI100.0100

Compact cylinder; Piston diam: 100mm; Piston stroke: 100mm


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI100.0100
TME Symbol:
NSKI100.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
100mm
Piston stroke
100mm
Thread
M12
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight3.494 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI100.0100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 248.68 USDGross price for quantities from 1 pcs - 248.68 USD
Net price for quantities from 5 pcs - 232.43 USDGross price for quantities from 5 pcs - 232.43 USD
Net price for quantities from 10 pcs - 216.17 USDGross price for quantities from 10 pcs - 216.17 USD