+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSLIFEGUARD

Torch: LED; 200lm; 5h; Range: 10m; magnetic; Dim: 158x47.3x15.5mm


Manufacturer: NightSearcher

Manufacturer part number:
NSLIFEGUARD
TME Symbol:
NSLIFEGUARD

Specification

Manufacturer
NightSearcher
Type of torch
LED
Luminosity
200lm
Nominal life
5h
Range
10m
Version
magnetic
Dimensions
158x47.3x15.5mm
Power supply
  • battery AAA x3
Battery/ rechargeable battery
  • battery AAA x3
Additional functions
  • red LED
  • seat belt cutter
Gross weight145.15 g
EAN code5060033286029
See other products in this category: Torches NightSearcher,
*
NSLIFEGUARD
9 in TME stock
Net price for quantities from 1 pcs - 28.60 USDGross price for quantities from 1 pcs - 28.60 USD
Net price for quantities from 3 pcs - 25.74 USDGross price for quantities from 3 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.