+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSR-05

Connector: pin strips; plug; female/male; PIN: 5; NSR/NDR; 2.54mm

Manufacturer: NINIGI

Manufacturer part number:
NSR-05
TME Symbol:
NSR-05

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
plug
Kind of connector
female/male
Number of pins
5
Manufacturer series
NSR/NDR
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x5
Connector variant
w/o contacts
Max. operating voltage
250V AC
Width
12.9mm
B dimension
10.16mm
Dimensions
Gross weight0.258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
See other products from this series.:
*
NSR-05
12660 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs