+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSV45060JDT4G

IC: driver; current regulator,LED driver; DPAK; 45VDC; 2.7W


Manufacturer: ONSEMI

Manufacturer part number:
NSV45060JDT4G
TME Symbol:
NSV45060JDT4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Case
DPAK
Mounting
SMD
Operating temperature
-55...175°C
Operating voltage
45V DC
Power dissipation
2.7W
Operating current
60...100mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NSV45060JDT4G
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.