+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSVDP301MX2WT5G

Diode: switching; SMD; 80V; 0.1A; X2DFNW2; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NSVDP301MX2WT5G
TME Symbol:
NSVDP301MX2WT5G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.1A
Semiconductor structure
single diode
Case
X2DFNW2
Kind of package
reel, tape
Application
automotive industry
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.001 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
NSVDP301MX2WT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.