+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSVMMBD353LT1G

Diode: switching; SMD; 7V; 10ns; SOT23; Ufmax: 0.6V; 300mW; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NSVMMBD353LT1G
TME Symbol:
NSVMMBD353LT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
7V
Reverse recovery time
10ns
Semiconductor structure
double series
Case
SOT23
Max. forward voltage
0.6V
Power dissipation
0.3W
Kind of package
reel, tape
Application
automotive industry
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
NSVMMBD353LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.