+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSY17996

Guard; Cutout: 126.5x126.5mm; IP54; Body dim: 150x150x36mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSY17996
TME Symbol:
NSY17996

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Mounting hole dimensions
126.5x126.5mm
IP rating
IP54
Body dimensions
150x150x36mm
Colour
RAL 7035
Gross weight235.73 g
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSY17996
4 in TME stock
Net price for quantities from 1 pcs - 278.08 USDGross price for quantities from 1 pcs - 278.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.