+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCAG108LP

Guard; D: 11mm; IP20; Body dim: 124x124mm; black


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAG108LP
TME Symbol:
NSYCAG108LP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Depth
11mm
IP rating
IP20
Body dimensions
124x124mm
Colour
black
Gross weight82.8 g
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAG108LP
5 in TME stock
Net price for quantities from 1 pcs - 12.65 USDGross price for quantities from 1 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.